BS170
vs
VP0210N2
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SUPERTEX INC
|
Part Package Code |
TO-92
|
TO-39
|
Package Description |
TO-92, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE)
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
60 V
|
100 V
|
Drain Current-Max (ID) |
0.5 A
|
0.8 A
|
Drain-source On Resistance-Max |
5 Ω
|
4 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
10 pF
|
20 pF
|
JEDEC-95 Code |
TO-92
|
TO-39
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W3
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
0.83 W
|
6 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
31
|
1
|
|
|
|
Compare BS170 with alternatives
Compare VP0210N2 with alternatives