BS107G vs FDN337N-F169 feature comparison

BS107G onsemi

Buy Now Datasheet

FDN337N-F169 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TO-92 (TO-226) 5.33mm Body Height SOT-23-3
Package Description LEAD FREE, CASE 29-11, TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 29-11 527AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi onsemi
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 0.25 A
Drain-source On Resistance-Max 14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1

Compare BS107G with alternatives

Compare FDN337N-F169 with alternatives