BS107ARLRF vs BS107ARLRM feature comparison

BS107ARLRF Motorola Semiconductor Products

Buy Now Datasheet

BS107ARLRM onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Package Description CYLINDRICAL, O-PBCY-T3 CASE 29-11, TO-92, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 0.25 A 0.25 A
Drain-source On Resistance-Max 6.4 Ω 6.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-92 TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.35 W
Terminal Finish TIN LEAD

Compare BS107ARLRF with alternatives

Compare BS107ARLRM with alternatives