BS107A5
vs
BS108ZL1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
0.25 A
0.25 A
Drain-source On Resistance-Max
6.4 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Pin Count
3
Manufacturer Package Code
29-11
Samacsys Description
Small Signal MOSFET 200V 250mA 10 Ohm Single N-Channel TO-92 Logic Level
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
198.01
Category CO2 Kg
8.8
CO2
1742.488
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
LOGIC LEVEL COMPATIBLE
Feedback Cap-Max (Crss)
10 pF
JEDEC-95 Code
TO-92
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.35 W
Terminal Finish
TIN SILVER COPPER
Compare BS107A5 with alternatives
Compare BS108ZL1G with alternatives