BS107A
vs
2SK94-T1BX4
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
NEC ELECTRONICS AMERICA INC
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
Configuration
Single
SINGLE
Drain Current-Max (Abs) (ID)
0.25 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Operating Temperature-Max
150 °C
125 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.6 W
Surface Mount
NO
YES
Base Number Matches
9
1
ECCN Code
EAR99
Drain Current-Max (ID)
0.02 A
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2SK94-T1BX4 with alternatives