BS107A vs BS107A18 feature comparison

BS107A onsemi

Buy Now Datasheet

BS107A18 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description CASE 29-11, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 0.25 A 0.25 A
Drain-source On Resistance-Max 6.4 Ω 6.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 10 1

Compare BS107A with alternatives

Compare BS107A18 with alternatives