BS-A855RD
vs
HDSP-3401
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
BRIGHT LED ELECTRONICS CORP
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Red
|
Red
|
Configuration |
Common Anode
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
20 mm
|
20 mm
|
Forward Voltage-Max |
2.6 V
|
2 V
|
JESD-609 Code |
e0
|
e0
|
Number of Characters |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
700 nm
|
655 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
1
|
Package Description |
|
DIP-18
|
Color |
|
RED
|
Forward Current-Max |
|
0.05 A
|
Number of Functions |
|
1
|
|
|
|
Compare BS-A855RD with alternatives
Compare HDSP-3401 with alternatives