BRY55-200 vs 2N5064 feature comparison

BRY55-200 Motorola Mobility LLC

Buy Now Datasheet

2N5064 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 30 µs 30 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.01 mA
Non-Repetitive Pk On-state Cur 8 A 10 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 1.7 V 1.7 V
On-state Current-Max 800 A 510 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 2 5
Part Package Code TO-92
Pin Count 3
Additional Feature SENSITIVE GATE
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare BRY55-200 with alternatives

Compare 2N5064 with alternatives