BRT12M-X016 vs BRT12M-X016 feature comparison

BRT12M-X016 Vishay Intertechnologies

Buy Now Datasheet

BRT12M-X016 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description DIP-6
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.02 A
Input Trigger Current-Nom 3 mA
Isolation Voltage-Max 5300 V
Number of Elements 1
On-State Current-Max 0.3 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT OPTOCOUPLER TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V
Base Number Matches 1 2