BRT12M
vs
MOC3032T-M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Input Trigger Current-Max |
0.003 A
|
|
Isolation Voltage-Max |
5300 V
|
7500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.3 A
|
|
On-State Voltage-Max |
2.3 V
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Surge Current |
3 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Reverse Leakage Current-Max |
0.00001 A
|
|
Surface Mount |
NO
|
|
Base Number Matches |
5
|
1
|
Package Description |
|
0.400 INCH, DIP-6
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Input Trigger Current-Nom |
|
10 mA
|
JESD-609 Code |
|
e3
|
Peak Off-state Voltage-Min |
|
250 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MOC3032T-M with alternatives