BRT12M vs MOC3022T-M feature comparison

BRT12M Vishay Semiconductors

Buy Now Datasheet

MOC3022T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.06 A
Input Trigger Current-Nom 0.8 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.3 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 400 V
Base Number Matches 5 1
Rohs Code Yes
Package Description 0.400 INCH, DIP-6
Additional Feature UL RECOGNIZED
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BRT12M with alternatives

Compare MOC3022T-M with alternatives