BRT12M
vs
PC3SD11YWZCF
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Input Trigger Current-Nom |
0.8 mA
|
5 mA
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.3 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIGGER OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Base Number Matches |
4
|
1
|
Package Description |
|
LEAD FREE, SMT, PLASTIC, DIP-6/5
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
|
|
|
Compare BRT12M with alternatives
Compare PC3SD11YWZCF with alternatives