BRT12M vs MOC3163SR2-M feature comparison

BRT12M Siemens

Buy Now Datasheet

MOC3163SR2-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.02 A
Input Trigger Current-Nom 3 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
On-State Current-Max 0.3 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 8 2
Pbfree Code Yes

Compare BRT12M with alternatives

Compare MOC3163SR2-M with alternatives