BRT12M vs MOC3022T-M feature comparison

BRT12M Siemens

Buy Now Datasheet

MOC3022T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 0.400 INCH, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.06 A
Input Trigger Current-Nom 3 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.3 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 8 2

Compare BRT12M with alternatives

Compare MOC3022T-M with alternatives