BRT12M vs IL440-5 feature comparison

BRT12M Siemens

Buy Now Datasheet

IL440-5 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.06 A
Input Trigger Current-Nom 3 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.3 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 8 1

Compare BRT12M with alternatives

Compare IL440-5 with alternatives