BRKSE1-3.579545MHZ-I
vs
BRHSF1-3.579545MHZ-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
CALIBER ELECTRONICS INC
ECS INC INTERNATIONAL
Package Description
HC49/US, 2 PIN
HC49/US, 2 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.30
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
2000 µW
2000 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e1
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
Series Resistance
200 Ω
200 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
2
2
Additional Feature
AMMO PACK
Compare BRHSF1-3.579545MHZ-TR with alternatives