BRHSF3-29.999MHZ-TR vs BRHSF3-29.999MHZ-I feature comparison

BRHSF3-29.999MHZ-TR ECS International Inc

Buy Now Datasheet

BRHSF3-29.999MHZ-I ECS International Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ECS INC INTERNATIONAL ECS INC INTERNATIONAL
Package Description HC49/US, 2 PIN HC49/US, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature AMMO PACK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - 3RD OVERTONE SERIES - 3RD OVERTONE
Drive Level 2000 µW 2000 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e1 e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 29.999 MHz 29.999 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1

Compare BRHSF3-29.999MHZ-TR with alternatives

Compare BRHSF3-29.999MHZ-I with alternatives