BRG32F3-29.999MHZ-V
vs
BRG32F3-29.999MHZ-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
ECS INC INTERNATIONAL
Package Description
HC49/US, 2 PIN
HC49/US, 2 PIN
Reach Compliance Code
compliant
compliant
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
2000 µW
2000 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
10 ppm
10 ppm
JESD-609 Code
e1
e1
Load Capacitance
32 pF
32 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
2
2
Additional Feature
AMMO PACK
Compare BRG32F3-29.999MHZ-V with alternatives
Compare BRG32F3-29.999MHZ-TR with alternatives