BR84D vs 2KBP02 feature comparison

BR84D Semitronics Corp

Buy Now Datasheet

2KBP02 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-XSIP-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.4 8.4
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-XSIP-W4
Non-rep Pk Forward Current-Max 50 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 2 A 2 A
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 200 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position SINGLE
Base Number Matches 3 11
Rohs Code No
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BR84D with alternatives