BR81D vs KBP201G-7 feature comparison

BR81D Diodes Incorporated

Buy Now Datasheet

KBP201G-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code R-PSIP-W4 R-PSIP-T4
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 50 A 65 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.00001 µA
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 5 2
Package Description R-PSIP-T4
Pin Count 4
Case Connection ISOLATED
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare BR81D with alternatives

Compare KBP201G-7 with alternatives