BR71.55400 vs AMZV0400J15200000200 feature comparison

BR71.55400 EXXELIA Group

Buy Now Datasheet

AMZV0400J15200000200 Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
Packing Method AMMO PACK

Compare BR71.55400 with alternatives

Compare AMZV0400J15200000200 with alternatives