BR5352K-J240K vs BR5351K-J230K feature comparison

BR5352K-J240K Stanley Electric Co

Buy Now Datasheet

BR5351K-J230K Stanley Electric Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD STANLEY ELECTRIC CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type SURFACE DIFFUSED SURFACE DIFFUSED
Luminous Intensity-Nom 3 mcd 3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9 mm 9 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 660 nm 660 nm
Shape RECTANGULAR RECTANGULAR
Size 5 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare BR5352K-J240K with alternatives

Compare BR5351K-J230K with alternatives