BR5352K-J200K
vs
BR5351K-J230K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
SURFACE DIFFUSED
|
SURFACE DIFFUSED
|
Luminous Intensity-Nom |
3 mcd
|
3 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9 mm
|
9 mm
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare BR5352K-J200K with alternatives
Compare BR5351K-J230K with alternatives