BR35H160F-WC
vs
BR24C08-RDW6TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
TSSOP
Package Description
LSOP,
TSSOP, TSSOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
0.1 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
5 mm
4.4 mm
Memory Density
16384 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
2048 words
8192 words
Number of Words Code
2000
8000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
8KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.2 mm
Serial Bus Type
SPI
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4.4 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DMMR
Package Equivalence Code
TSSOP8,.25
Standby Current-Max
3e-7 A
Supply Current-Max
0.0008 mA
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Compare BR35H160F-WC with alternatives
Compare BR24C08-RDW6TP with alternatives