BR3510 vs GBJ3510 feature comparison

BR3510 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

GBJ3510 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 3.5 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 13 11
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare BR3510 with alternatives

Compare GBJ3510 with alternatives