BR3505 vs KBPC3500PW feature comparison

BR3505 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

KBPC3500PW Transpro Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD TRANSPRO ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 5 5
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 400 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 35 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO