BR34E02NUX-WTR
vs
24AA52T-I/MS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ROHM CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
SON
TSSOP
Package Description
HVSON, SOLCC8,.11,20
LEAD FREE, PLASTIC, MO-187, MSOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
ROHM Semiconductor
Microchip
Clock Frequency-Max (fCLK)
0.1 MHz
0.1 MHz
Data Retention Time-Min
40
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-XDSO-N8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.11,20
SOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.1 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000002 A
0.000001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
2 mm
3 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Factory Lead Time
5 Weeks
Moisture Sensitivity Level
1
Number of Ports
1
Output Characteristics
OPEN-DRAIN
Programming Voltage
2.5 V
Screening Level
TS 16949
Compare BR34E02NUX-WTR with alternatives
Compare 24AA52T-I/MS with alternatives