BR320F-R1-00001
vs
SR3200K-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
RECTRON LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW POWER LOSS
HIGH RELIABILITY
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.85 V
JESD-30 Code
R-PDSO-F2
R-PSSO-G2
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
50 µA
200 µA
Reverse Test Voltage
200 V
200 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Package Description
DPAK-3/2
HTS Code
8541.10.00.80
Date Of Intro
2017-01-10
Breakdown Voltage-Min
200 V
Case Connection
CATHODE
JESD-609 Code
e3
Reference Standard
MIL-STD-202E
Terminal Finish
MATTE TIN OVER NICKEL
Compare BR320F-R1-00001 with alternatives
Compare SR3200K-C with alternatives