BR24S16FVT-W vs S-93C46BD0I-I8T1U feature comparison

BR24S16FVT-W ROHM Semiconductor

Buy Now Datasheet

S-93C46BD0I-I8T1U ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer ROHM CO LTD ABLIC INC
Part Package Code SOIC
Package Description LSSOP, SNT-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 2 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-F8
JESD-609 Code e3 e3
Length 4.4 mm 2.23 mm
Memory Density 16384 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 64 words
Number of Words Code 2000 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.25 mm 0.5 mm
Serial Bus Type I2C 3-WIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Pure Tin (Sn) Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 3 mm 1.97 mm
Write Cycle Time-Max (tWC) 5 ms 8 ms
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Additional Feature 100 YEARS DATA RETENTION
Data Retention Time-Min 100

Compare BR24S16FVT-W with alternatives

Compare S-93C46BD0I-I8T1U with alternatives