BR24L32F-WE2 vs 24AA32AF-I/P feature comparison

BR24L32F-WE2 ROHM Semiconductor

Buy Now Datasheet

24AA32AF-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description ROHS COMPLIANT, SOP-8 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer ROHM Semiconductor Microchip
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 40 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e2 e3
Length 5 mm 9.271 mm
Memory Density 32768 bit 32768 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX8 4KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.78 mm 5.334 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Number of Ports 1
Output Characteristics OPEN-DRAIN
Programming Voltage 2.5 V
Screening Level TS 16949

Compare BR24L32F-WE2 with alternatives

Compare 24AA32AF-I/P with alternatives