BR24L04F-WM
vs
FTE24C32ASM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
FORCE TECHNOLOGIES LTD
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, SOP-8
SOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
JESD-30 Code
R-PDSO-G8
R-XDSO-G8
Length
5 mm
4.9025 mm
Memory Density
4096 bit
32768 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
4096 words
Number of Words Code
512
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512X8
4KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.78 mm
1.752 mm
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.899 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
0.4 MHz
Supply Voltage-Nom (Vsup)
5 V
Compare BR24L04F-WM with alternatives
Compare FTE24C32ASM with alternatives