BR24G16FV-3E2 vs M24C16-FMC6P feature comparison

BR24G16FV-3E2 ROHM Semiconductor

Buy Now Datasheet

M24C16-FMC6P STMicroelectronics

Buy Now Datasheet
Yes Yes
Active Active
ROHM CO LTD STMICROELECTRONICS
LSSOP, HVQCCN, SOLCC8,.12,20
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
SEATED HT-CALCULATED
0.4 MHz 0.4 MHz
R-PDSO-G8 R-XDSO-N8
4.4 mm 3 mm
16384 bit 16384 bit
EEPROM EEPROM
8 8
1 1
8 8
2048 words 2048 words
2000 2000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
2KX8 2KX8
PLASTIC/EPOXY UNSPECIFIED
LSSOP HVQCCN
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
1.35 mm 0.6 mm
SPI I2C
5.5 V 5.5 V
1.6 V 1.7 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL DUAL
3 mm 2 mm
5 ms 5 ms
1 1
200
4000000 Write/Erase Cycles
1010DDDR
OPEN-DRAIN
SOLCC8,.12,20
1.8 V
0.000001 A
0.001 mA
1.8 V

Compare BR24G16FV-3E2 with alternatives

Compare M24C16-FMC6P with alternatives