BR24G16F-3AGTE2 vs BR24T16F-WE2 feature comparison

BR24G16F-3AGTE2 ROHM Semiconductor

Buy Now Datasheet

BR24T16F-WE2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SOP-8 SOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5 mm 5 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.71 mm 1.71 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.6 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 4.4 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Alternate Memory Width 1
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.25
Programming Voltage 2.5 V
Qualification Status Not Qualified
Standby Current-Max 0.000002 A
Supply Current-Max 0.002 mA
Terminal Finish Matte Tin (Sn)
Write Protection HARDWARE

Compare BR24G16F-3AGTE2 with alternatives

Compare BR24T16F-WE2 with alternatives