BR24G04FVM-3GTTR vs 24AA04T-E/OT feature comparison

BR24G04FVM-3GTTR ROHM Semiconductor

Buy Now Datasheet

24AA04T-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description MSOP-8 SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer ROHM Semiconductor
Clock Frequency-Max (fCLK) 0.4 MHz 0.1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G5
Length 2.9 mm 2.9 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 5
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 0.9 mm 1.45 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.8 mm 1.55 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Date Of Intro 1991-01-01
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010XXMR
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5/6,.11,37
Qualification Status Not Qualified
Reverse Pinout NO
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Finish MATTE TIN
Write Protection HARDWARE

Compare BR24G04FVM-3GTTR with alternatives

Compare 24AA04T-E/OT with alternatives