BR24G04FVM-3GT vs 24AA04-I/PG feature comparison

BR24G04FVM-3GT ROHM Semiconductor

Buy Now Datasheet

24AA04-I/PG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description , PDIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.1 MHz
Data Retention Time-Min 40 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR 1010XXMR
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 2.9 mm 9.27 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.16 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V
Seated Height-Max 0.9 mm 5.33 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A 0.000001 A
Supply Current-Max 0.002 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 2.8 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Pinout NO
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare BR24G04FVM-3GT with alternatives

Compare 24AA04-I/PG with alternatives