BR24A04F-WM vs BR93G66FJ-3AGTE2 feature comparison

BR24A04F-WM ROHM Semiconductor

Buy Now Datasheet

BR93G66FJ-3AGTE2 ROHM Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
ROHM CO LTD ROHM CO LTD
SOIC
SOP, SOP-8
8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
0.4 MHz 3 MHz
R-PDSO-G8 R-PDSO-G8
e2
5 mm 4.9 mm
4096 bit 4096 bit
EEPROM EEPROM
8 16
1 1
8 8
512 words 256 words
512 256
SYNCHRONOUS SYNCHRONOUS
105 °C 85 °C
-40 °C -40 °C
512X8 256X16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP LSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
SERIAL SERIAL
260 NOT SPECIFIED
Not Qualified
1.78 mm 1.65 mm
I2C MICROWIRE
5.5 V 5.5 V
2.5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Copper (Sn/Cu)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
4.4 mm 3.9 mm
5 ms 5 ms
1 1
ROHM Semiconductor
SEATED HT-CALCULATED, ALSO AVAILABLE 1.7V-2.5V OPERATES WITH 1MHZ, 2.5V-4.5V OPERATES WITH 2MHZ
8
5 V

Compare BR24A04F-WM with alternatives

Compare BR93G66FJ-3AGTE2 with alternatives