BR246D-80B2-12V-014L
vs
M83536/10-014L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
FIRST SWITCHTECH
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Base Number Matches
2
9
Body Breadth
13.34 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.15 A
Coil Operate Voltage(DC)
9 V
Coil Power
1800 mW
Coil Release Voltage(DC)
0.5 V
Coil Resistance
80 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2.5A@115VAC
Contact Current(AC)-Max
2.5 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operate Time
11 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm x 13.34mm x 25.65mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
11 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
TIN
Termination Type
SOLDER HOOK
Compare BR246D-80B2-12V-014L with alternatives
Compare M83536/10-014L with alternatives