BR246-80C2-12V-013M vs M83536/9-018L feature comparison

BR246-80C2-12V-013M Microsemi Corporation

Buy Now Datasheet

M83536/9-018L First Switchtech

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP FIRST SWITCHTECH
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Body Breadth 13.34 mm 13.34 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.15 A 0.15 A
Coil Operate Voltage(DC) 9 V 9 V
Coil Power 1800 mW 1800 mW
Coil Release Voltage(DC) 3.5 V 0.5 V
Coil Resistance 80 Ω 80 Ω
Coil Voltage(DC)-Max 15 V 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@208VAC 2.5A@115VAC
Contact Current(AC)-Max 10 A 2.5 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 208 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Terminals 9
Operate Time 16 ms 11 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 13.34mm x 25.65mm 26.04mm x 13.34mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 11 ms
Surface Mount NO NO
Terminal Length 0.006858013716027433 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 9
JESD-609 Code e3
Sealing HERMETICALLY SEALED
Terminal Finish TIN

Compare BR246-80C2-12V-013M with alternatives

Compare M83536/9-018L with alternatives