BR246-80B3-12V-017M
vs
M83536/10-018L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Additional Feature
PANEL MOUNTABLE
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth
13.34 mm
13.08 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.03 mm
Coil Current(DC)-Max
0.15 A
0.167 A
Coil Operate Voltage(DC)
9 V
6.5 V
Coil Power
1800 mW
2004 mW
Coil Release Voltage(DC)
3.5 V
0.75 V
Coil Resistance
80 Ω
72 Ω
Coil Voltage(DC)-Max
15 V
12 V
Coil Voltage-Nom
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@208VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
208 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Number of Terminals
8
8
Operate Time
16 ms
11 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 13.34mm x 25.65mm
26.03mm x 13.08mm x 25.65mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536/10
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
11 ms
Surface Mount
NO
NO
Termination Type
SOLDER HOOK
SOLDER
Base Number Matches
2
9
ECCN Code
EAR99
HTS Code
8536.41.00.20
JESD-609 Code
e4
Sealing
HERMETICALLY SEALED
Terminal Finish
GOLD
Terminal Length
0.006799593599187199 inch
Compare BR246-80B3-12V-017M with alternatives