BR246-80B3-12V-017M
vs
M83536/9-017M
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Breadth |
13.34 mm
|
13.34 mm
|
Body Height |
25.65 mm
|
25.65 mm
|
Body Length or Diameter |
26.04 mm
|
26.03 mm
|
Coil Current(DC)-Max |
0.15 A
|
0.167 A
|
Coil Operate Voltage(DC) |
9 V
|
6.5 V
|
Coil Power |
1800 mW
|
2004 mW
|
Coil Release Voltage(DC) |
3.5 V
|
0.75 V
|
Coil Resistance |
80 Ω
|
20 Ω
|
Coil Voltage(DC)-Max |
15 V
|
12 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@208VAC
|
10A@115VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
208 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
8
|
8
|
Operate Time |
16 ms
|
11 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
26.04mm x 13.34mm x 25.65mm
|
26.03mm x 13.34mm x 25.65mm
|
Reference Standard |
MIL-PRF-83536
|
MIL-PRF-83536/9
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
16 ms
|
11 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER HOOK
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
36 Weeks, 2 Days
|
End Contact Material |
|
SILVER CADMIUM OXIDE
|
End Contact Plating |
|
GOLD
|
JESD-609 Code |
|
e4
|
Sealing |
|
HERMETICALLY SEALED
|
Terminal Finish |
|
Gold (Au)
|
Terminal Length |
|
0.0075996951993904 inch
|
|
|
|
Compare BR246-80B3-12V-017M with alternatives
Compare M83536/9-017M with alternatives