BR246-80A2-12V
vs
BR246-80C1-12V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Breadth |
13.34 mm
|
13.34 mm
|
Body Height |
25.65 mm
|
25.65 mm
|
Body Length or Diameter |
26.04 mm
|
26.04 mm
|
Coil Current(DC)-Max |
0.15 A
|
0.15 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
1800 mW
|
1800 mW
|
Coil Release Voltage(DC) |
3.5 V
|
3.5 V
|
Coil Resistance |
80 Ω
|
80 Ω
|
Coil Voltage(DC)-Max |
15 V
|
15 V
|
Coil Voltage-Nom |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@208VAC
|
10A@208VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
208 V
|
208 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
9
|
9
|
Operate Time |
16 ms
|
16 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
26.04mm x 13.34mm x 25.65mm
|
26.04mm x 13.34mm x 25.65mm
|
Reference Standard |
MIL-PRF-83536
|
MIL-PRF-83536
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
16 ms
|
16 ms
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD
|
TIN
|
Terminal Length |
0.006858013716027433 inch
|
0.006858013716027433 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
3
|
|
|
|
Compare BR246-80A2-12V with alternatives
Compare BR246-80C1-12V with alternatives