BR230D-890C2-48V-029M vs M83536/15-027L feature comparison

BR230D-890C2-48V-029M Microchip Technology Inc

Buy Now Datasheet

M83536/15-027L Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature PANEL MOUNTABLE
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.054 A 0.06 A
Coil Operate Voltage(DC) 36 V 24 V
Coil Power 2589 mW 2880 mW
Coil Release Voltage(DC) 11 V 3 V
Coil Voltage(DC)-Max 59 V 48 V
Coil Voltage-Nom 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@208VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 208 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT SOCKET MOUNT
Number of Terminals 14
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm X 26.04mm X 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536/15
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Surface Mount NO NO
Terminal Length 0.006858013716027433 inch
Termination Type SOLDER SNAP ON
Base Number Matches 1 1
Coil Resistance 800 Ω
JESD-609 Code e4
Sealing HERMETICALLY SEALED
Terminal Finish GOLD

Compare BR230D-890C2-48V-029M with alternatives

Compare M83536/15-027L with alternatives