BR230D-890C2-48V-029M
vs
BR230D-890C2-48V-029M
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Breadth |
26.04 mm
|
|
Body Height |
25.65 mm
|
|
Body Length or Diameter |
26.04 mm
|
|
Coil Current(DC)-Max |
0.054 A
|
|
Coil Operate Voltage(DC) |
36 V
|
|
Coil Power |
2589 mW
|
|
Coil Release Voltage(DC) |
11 V
|
|
Coil Voltage(DC)-Max |
59 V
|
|
Coil Voltage-Nom |
48 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
10A@208VAC
|
|
Contact Current(AC)-Max |
10 A
|
|
Contact Current(DC)-Max |
10 A
|
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
|
Contact Voltage(AC)-Max |
208 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Terminals |
14
|
|
Operate Time |
16 ms
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-70 °C
|
|
Physical Dimension |
26.04mm X 26.04mm X 25.65mm
|
|
Reference Standard |
MIL-PRF-83536
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
4 FORM C
|
|
Relay Function |
4PDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
|
Release Time |
16 ms
|
|
Surface Mount |
NO
|
|
Terminal Length |
0.006858013716027433 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
|
|
|
Compare BR230D-890C2-48V-029M with alternatives
Compare BR230D-890C2-48V-029M with alternatives