BR230D-890B2-48V-030L vs M83536/16-026L feature comparison

BR230D-890B2-48V-030L Microsemi Corporation

Buy Now Datasheet

M83536/16-026L Esterline Power Systems

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP LEACH INTERNATIONAL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Base Number Matches 2 5
Additional Feature TRANSIENT SUPPRESSED DC COIL
Body Breadth 26.04 mm
Body Height 25.65 mm
Body Length or Diameter 26.04 mm
Coil Current(DC)-Max 0.06 A
Coil Operate Voltage(DC) 24 V
Coil Power 2880 mW
Coil Release Voltage(DC) 3 V
Coil Resistance 800 Ω
Coil Voltage(DC)-Max 48 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 10A@115VAC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact (DC) Max Rating R Load 10A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
JESD-609 Code e4/e3
Mounting Feature THROUGH HOLE-STRAIGHT
Operate Time 16 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536/16
Relay Action MOMENTARY
Relay Function 4PDT
Relay Type POWER/SIGNAL RELAY
Release Time 16 ms
Sealing HERMETICALLY SEALED
Surface Mount NO
Terminal Finish GOLD/TIN
Termination Type SOLDER

Compare BR230D-890B2-48V-030L with alternatives

Compare M83536/16-026L with alternatives