BR230D-78A1-12V-011M vs M83536/15-011M feature comparison

BR230D-78A1-12V-011M Microchip Technology Inc

Buy Now Datasheet

M83536/15-011M TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.154 A 0.19 A
Coil Operate Voltage(DC) 9 V 6.5 V
Coil Power 1846 mW 2280 mW
Coil Release Voltage(DC) 3.5 V 0.75 V
Coil Voltage(DC)-Max 15 V 12 V
Coil Voltage-Nom 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@208VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 208 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random Random
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Number of Terminals 14 14
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm X 26.04mm X 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536/15
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C 4 FORM C
Relay Function 4PDT 4PDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Surface Mount NO NO
Terminal Length 0.006858013716027433 inch 0.006799593599187199 inch
Termination Type SOLDER SOLDER HOOK
Base Number Matches 2 9
Rohs Code No
ECCN Code EAR99
HTS Code 8536.41.00.20
Coil Resistance 70 Ω
End Contact Material SILVER CADMIUM OXIDE
End Contact Plating GOLD
JESD-609 Code e4
Sealing HERMETICALLY SEALED
Terminal Finish Gold (Au)

Compare BR230D-78A1-12V-011M with alternatives