BR230D-290A1-28V-019L vs M83536/16-019L feature comparison

BR230D-290A1-28V-019L Microsemi Corporation

Buy Now Datasheet

M83536/16-019L First Switchtech

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP FIRST SWITCHTECH
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.097 A 0.097 A
Coil Operate Voltage(DC) 18 V 19.5 V
Coil Power 2703 mW 2716 mW
Coil Release Voltage(DC) 5.1 V 1.5 V
Coil Voltage(DC)-Max 29 V 28 V
Coil Voltage-Nom 28 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@208VAC 2.5A@115VAC
Contact Current(AC)-Max 10 A 2.5 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 208 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Terminals 14
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm X 26.04mm X 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Surface Mount NO NO
Terminal Length 0.006858013716027433 inch
Termination Type SOLDER SOLDER
Base Number Matches 2 8
Coil Resistance 290 Ω
JESD-609 Code e4
Sealing HERMETICALLY SEALED
Terminal Finish GOLD

Compare BR230D-290A1-28V-019L with alternatives

Compare M83536/16-019L with alternatives