BR156W vs SB156G feature comparison

BR156W Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

SB156G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 7 1
Rohs Code Yes
Breakdown Voltage-Min 600 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 15 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO

Compare SB156G with alternatives