BR152W
vs
GBPC1502W
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
DIODES INC
HY ELECTRONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
15 A
15 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
7
25
Package Description
GBPC-W, 4 PIN
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
S-PUFM-W4
Number of Terminals
4
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Reverse Current-Max
10 µA
Terminal Form
WIRE
Terminal Position
UPPER
Compare BR152W with alternatives