BR1501 vs BR1501(W) feature comparison

BR1501 Secos Corporation

Buy Now Datasheet

BR1501(W) Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SECOS CORP GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 7 2
Rohs Code Yes
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 300 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 15 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO

Compare BR1501(W) with alternatives