BR15 vs CR15I feature comparison

BR15 Hubbell Wiring Device-Kellems

Buy Now Datasheet

CR15I Hubbell Wiring Device-Kellems

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HUBBELL INC HUBBELL INC
Reach Compliance Code unknown unknown
Additional Feature HUBBELL-PRO, STANDARDS: CSA; UL HUBBELL-PRO, STANDARDS: CSA; UL
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 15A, 125V 15A, 125V
Manufacturer Series BR15 CR15
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 6 6
Base Number Matches 1 2

Compare BR15 with alternatives

Compare CR15I with alternatives